ACC43DRTI-S13

Heilind Number:SULACC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRTI-S13

Detailed Description

ACC43DRTI-S13 offers reliable connectivity with PPS & Beryllium Copper construction, ensuring durability and high performance. Featuring a current rating of 3A and a voltage of 700VAC, this female connector is suitable for various electronic applications. With two rows of contacts and a pitch of 2.54mm, it allows for efficient signal transmission. The Full Bellow contact type and gold plating guarantee optimal conductivity. Designed for threaded mounting and termination via Card Extender, it offers secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 86 positions and a tail length of 4.7mm, it provides ample connectivity options. The connector's compact size, with dimensions of 10.95mm in height and 10.16mm in width, makes it versatile for use in various electronic devices. The matte tin termination plating ensures long-term reliability. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, it is a vital component for electronic interconnections. (Note: hi_rel: No, acronym: ACC43DRTIS13)