ACC43DRTS

Heilind Number:SULACC43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRTS

Detailed Description

The ACC43DRTS PCB connector offers reliable and high-performance connectivity for your electronic applications. Featuring a gender-specific design with two rows for efficient organization, this connector is optimized for 3A amperage. Crafted from PPS and Beryllium Copper, it ensures durability and optimal conductivity. With a mounting type of Side Hole and termination method of Thru Hole, installation is straightforward. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and with a contact type of Full Bellow, it provides secure connections. With 86 positions and a 2.54mm pitch, it offers versatility for various PCB setups. Its straight orientation and 10.95mm height make it suitable for compact designs. The connector is designed to withstand harsh environments with an operating temperature range of -65 to 150°C. Its matte tin termination plating ensures longevity. Ideal for Board to Board and Card Edge connections, the ACC43DRTS is a dependable choice for your connectivity needs.