ACC43DRXI

Heilind Number:SULACC43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRXI

Detailed Description

ACC43DRXI features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, it offers reliable connectivity in a compact form factor. The connector is constructed with PPS and Beryllium Copper, ensuring durability and excellent electrical conductivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is Gold-plated Beryllium Copper, allowing for efficient signal transmission with minimal signal loss. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its performance. With a tail length of 4.7mm and a connector height of 10.95mm, it offers easy integration into electronic assemblies. The termination plating of Matte Tin adds an extra layer of protection against corrosion. Whether for aerospace, telecommunications, or industrial applications, the ACC43DRXI is a reliable and high-quality connector solution.