ACC43DRXN

Heilind Number:SULACC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRXN

Detailed Description

Introducing the ACC43DRXN, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Its 86 positions, arranged in 2 rows, offer ample connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial uses. The Full Bellow contact type and straight orientation further enhance its versatility. Measuring 10.95 mm in height and with a compact width of 10.16 mm, it is space-efficient without compromising on performance. Trust the ACC43DRXN for your board-to-board or card edge connector needs, meeting the highest standards of quality and reliability.