ACC43DRYH-S93

Heilind Number:SULACC43DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRYH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRYH-S93

Detailed Description

Introducing the ACC43DRYHS93 Board-To-Board PCB Connector, a high-performance solution designed for reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 2.54mm pitch and 86 gold-plated contact positions, it ensures secure and efficient data transmission. The Full Bellow contact type and straight orientation further enhance signal integrity. Rated for up to 700VAC and operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The Clearance Hole mount and Thru Hole termination method provide easy installation on PCBs. With a tail length of 11.18mm, the connector offers flexibility in assembly. Matte Tin termination plating guarantees long-lasting performance. Ideal for use in aerospace, defense, and industrial applications, the ACC43DRYHS93 is a dependable choice for your connectivity needs.