ACC43DRYH

Heilind Number:SULACC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRYH

Detailed Description

Introducing the ACC43DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 86 positions, it offers ample connectivity options. The gold-plated contacts and full bellow design guarantee optimal signal transmission and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating enhances solderability. With a tail length of 11.18mm and a compact size, it is ideal for space-constrained designs. The ACC43DRYH is a perfect choice for high-reliability systems requiring precision and durability in every connection.