| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC43DRYI |
ACC43DRYI
| Heilind Number: | SULACC43DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DRYI |
| ECAD Model: |
Specifications
Detailed Description
This dual-row, female connector with a threaded mount type is designed for high-reliability board-to-board PCB connections in demanding environments. Featuring PPS and beryllium copper construction, it ensures robust performance with a 3A amperage rating and 700VAC voltage. The gold-plated beryllium copper contacts offer superior conductivity, while the full bellow design enhances signal integrity. With 86 positions and a 2.54mm pitch, it allows for efficient data transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its 10.95mm height and 10.16mm width make it compact yet durable, with a termination plating of matte tin for added reliability. Trust in the ACC43DRYI for secure and efficient connectivity in your critical systems.

