ACC43DRYN

Heilind Number:SULACC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRYN

Detailed Description

The ACC43DRYN is a high-performance female connector designed for precise board-to-board PCB connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a contact rating of 3A and 700VAC, it meets stringent power requirements. The 2-row, 86-position design offers ample connectivity options in a compact form factor. Termination is effortless with the thru-hole method, and the gold-plated Beryllium Copper contacts guarantee low contact resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 11.18mm tail length facilitate easy installation. Matte Tin termination plating adds to its longevity. Ideal for demanding applications in aerospace, defense, or industrial settings, the ACC43DRYN sets a new standard for connectivity.