| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DRYS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACC43DRYS-S734 |
ACC43DRYS-S734
| Heilind Number: | SULACC43DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC43DRYS-S734, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 86 gold-plated contacts, it guarantees reliable signal transmission in even the most demanding environments. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The connector's side hole mount and thru-hole termination method offer easy and secure installation. Its straight orientation and compact design, with a connector height of 10.95mm and width of 10.16mm, make it ideal for space-constrained applications. Trust the ACC43DRYSS734 for seamless connectivity in your PCB designs.

