ACC43DRYS-S93

Heilind Number:SULACC43DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DRYS-S93

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, designed for high-performance applications. With a compact form factor, this connector features two rows for efficient connectivity. Its Side Hole mount type and Thru Hole termination method ensure secure installation. Constructed with Beryllium Copper contacts plated in Gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets demanding power requirements. The Full Bellow contact type and straight orientation further enhance its reliability. With 86 positions and a tail length of 11.18mm, it offers ample connectivity options. Its -65 to 150°C operating temperature range makes it suitable for harsh environments. Matte Tin termination plating ensures long-term performance. Ideal for Board to Board PCB and Card Edge applications, this connector is a must-have for your projects. ( ACC43DRYS-S93)