ACC43DRYS

Heilind Number:SULACC43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRYS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRYS

Detailed Description

Introducing the ACC43DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The two rows of contacts, each plated with gold for enhanced conductivity, provide a total of 86 positions with a pitch of 2.54mm. The straight orientation and side-hole mount type make installation easy and efficient. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving integration on PCBs. The termination method of thru-hole with matte tin plating ensures secure and durable connections. Ideal for high-reliability applications, the ACC43DRYS is a must-have component for any project requiring precision and performance.