ACC43DSXI

Heilind Number:SULACC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DSXI
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DSXI

Detailed Description

Introducing the ACC43DSXI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent electrical requirements. The female, threaded mount type with thru-hole termination method offers secure and stable connectivity. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With 43 positions, a pitch of 2.54mm, and straight orientation, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable PCB space. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the ACC43DSXI is a key component in aerospace, defense, and industrial systems.