ACC43DTAI

Heilind Number:SULACC43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTAI

Detailed Description

Introducing the ACC43DTAI, a high-performance female connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a contact rating of 3A and a voltage tolerance of 700VAC, it offers optimal power transmission capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The right-angle orientation and two-row design with 86 positions allow for efficient PCB mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. The ACC43DTAI is part of our extensive range of board-to-board and card edge connectors, delivering high reliability without compromising on performance.