ACC43DTAT

Heilind Number:SULACC43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTAT

Detailed Description

Introducing SKU ACC43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a threaded mount type and right-angle orientation, it offers secure installation and space-saving benefits. The 2.54mm pitch and 86 positions accommodate precision connections, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The matte tin termination plating enhances durability, making it ideal for long-term use. Trust in the ACC43DTAT for seamless board-to-board connections in critical systems.