ACC43DTBD

Heilind Number:SULACC43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTBD

Detailed Description

Introducing the ACC43DTBD, a high-performance Board-To-Board PCB Connector designed for precision applications. This connector features PPS & Beryllium Copper construction, ensuring exceptional durability and conductivity. With a pitch of 2.54mm and 86 positions, it offers seamless connectivity in complex electronic systems. The contact material is plated with gold for optimal signal transmission, while the termination method via Thru Hole guarantees secure attachment. Operating at temperatures ranging from -65 to 150°C, it is suitable for diverse environments. Its Right Angle orientation and female gender make it versatile for various mounting configurations. Meeting stringent quality standards, this connector is ideal for demanding industries such as aerospace, telecommunications, and medical equipment manufacturing. Upgrade your connectivity solutions with the ACC43DTBD.