ACC43DTBH

Heilind Number:SULACC43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTBH

Detailed Description

Introducing the ACC43DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row design with 86 positions and right-angle orientation offers versatility in PCB layout. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the matte tin termination plating ensures durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, industrial, and automotive applications. Its compact dimensions (15.49mm x 9.4mm x 4.57mm) make it easy to integrate into designs. Trust the ACC43DTBH for secure and efficient board-to-board connections in your projects.