ACC43DTBN

Heilind Number:SULACC43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTBN

Detailed Description

This female board-to-board PCB connector, SKU ACC43DTBN, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The 86-position, right-angle orientation with loop bellow contacts guarantees secure connectivity. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating within a temperature range of -65 to 150°C, it offers durability in harsh environments. The connector's compact dimensions, 0.61 inches in height and 9.4 mm in width, make it suitable for space-constrained installations. Matte tin termination plating enhances solderability. Ideal for demanding industries such as aerospace and telecommunications, this connector is a dependable choice for mission-critical systems.