| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC43DTBS |
ACC43DTBS
| Heilind Number: | SULACC43DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC43DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 86-position design allows for versatile connections, while the gold-plated contact surfaces guarantee optimal signal transmission. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACC43DTBS is a dependable solution for critical electronic setups. Trust in its durability and performance for your next project.

