ACC43DTBT-S189

Heilind Number:SULACC43DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DTBT-S189

Detailed Description

The ACC43DTBT-S189 PCB connector, featuring a durable construction of PPS and Beryllium Copper, is designed for high-performance applications. With a rated amperage of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a right-angle orientation, offers a secure threaded mount and thru-hole termination for easy installation. Its 86 gold-plated contacts, made of Beryllium Copper, guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it meets stringent performance standards. The connector's compact dimensions, measuring 9.4mm in width and 15.49mm in height, make it suitable for various PCB and card edge connections. Additionally, with matte tin termination plating, it ensures long-term durability. Perfect for board-to-board connections, this product is a vital component in electronic systems.