ACC43DTKD

Heilind Number:SULACC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTKD

Detailed Description

The ACC43DTKD PCB connector boasts a robust construction featuring PPS and Beryllium Copper materials, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. Its gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Designed for ease of use, it offers a clearance hole mount type and thru-hole termination method. The connector, with a pitch of 2.54mm, accommodates 86 positions in a space-efficient manner. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type facilitate secure connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether used in board-to-board or card edge applications, the ACC43DTKD guarantees high performance and longevity.