ACC43DTKH

Heilind Number:SULACC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DTKH

Detailed Description

Introducing the ACC43DTKH Board-to-Board PCB Connector, a high-performance solution designed for demanding electronic applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capability of 700VAC, it guarantees reliable power transmission. The 2-row, 86-position layout offers ample connectivity options, while the straight orientation and clearance hole mount type simplify installation. Gold-plated Beryllium Copper contacts and Matte Tin termination provide optimal signal integrity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and other high-reliability applications, the ACC43DTKH ensures seamless PCB connectivity in even the most challenging conditions.