ACC43DTKI

Heilind Number:SULACC43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DTKI

Detailed Description

Introducing SKU ACC43DTKI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers versatility in PCB assembly. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a straight orientation, 86 positions, and a pitch of 2.54mm, it enables precise and efficient connections. The loop bellow contact type and matte tin termination plating further enhance its performance. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet highly functional solution. Trust in ACC43DTKI for your PCB connectivity needs.