ACC43DTMD

Heilind Number:SULACC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTMD

Detailed Description

ACC43DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, it ensures durability and reliability in extreme environments. The female connector with two rows and right-angle orientation offers efficient PCB connectivity. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Suitable for a wide range of applications, from aerospace to industrial machinery, the ACC43DTMD is a dependable choice for high-reliability connectivity needs.