ACC43DTMH

Heilind Number:SULACC43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTMH

Detailed Description

Introducing the ACC43DTMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions spread across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring contact material made of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The specialized loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating at a wide temperature range of -65 to 150°C and with a high voltage rating of 700 VAC, it's suitable for harsh environments. The termination method through a clearance hole and matte tin plating on the termination ensure secure attachment to PCBs. Measuring at 15.49mm in height and 9.4mm in width, the ACC43DTMH is compact yet robust. Perfect for applications requiring precision and reliability, it's a top choice for engineers in need of high-quality connectors.