ACC43DTMI

Heilind Number:SULACC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTMI

Detailed Description

Introducing the ACC43DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2-row, threaded mounting design and loop bellow contact type, it offers secure and efficient connectivity. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the 700VAC voltage rating makes it suitable for diverse electronic systems. With 86 positions and a right-angle orientation, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, measuring just .61 inches in height and 9.4mm in width, makes it versatile for various applications. With matte tin termination plating, it ensures durability. The ACC43DTMI is the perfect choice for high-reliability electronics projects.