ACC43DTMS-S189

Heilind Number:SULACC43DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTMS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTMS-S189

Detailed Description

Introducing the ACC43DTMS-S189, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power transmission. The female gender, right-angle orientation, and side-hole mount type make installation easy and efficient. Gold-plated contacts and loop bellow design guarantee excellent signal transmission with minimal interference. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating ensure durability. Measuring at .61in in height and with a compact width of 9.4mm, this connector is suitable for space-constrained applications. Trusted for its quality and performance, the ACC43DTMS-S189 is a must-have for any electronic system requiring high-reliability connectivity.