ACC43DTMS

Heilind Number:SULACC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DTMS

Detailed Description

This ACC43DTMS connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a compact design, it is ideal for high-density applications, offering two rows of 86 female contacts for efficient connectivity. The side hole mount type and right-angle orientation facilitate easy installation on PCBs. Contacts plated with gold and termination plated with matte tin guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150 °C, and withstanding up to 700 VAC, this connector is suitable for a variety of industrial settings. Its loop bellow contact type provides secure mating, while the tail length of 6.35mm allows for a secure connection. Perfect for board-to-board and card edge connections, the ACC43DTMS is a reliable solution for your connectivity needs.