ACC44DCKD-S288

Heilind Number:SULACC44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DCKD-S288

Detailed Description

Introducing the ACC44DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable signal transmission. With a 2.54mm pitch and 88 positions across 2 rows, it offers versatile connectivity options. The loop bellow contact type and card extender termination method guarantee secure and efficient connections. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its straddle orientation and clearance hole mount type make installation easy. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Trust the ACC44DCKDS288 for your connectivity needs in aerospace, military, and industrial applications.