ACC44DCKD

Heilind Number:SULACC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DCKD

Detailed Description

Introducing the ACC44DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable conductivity even in harsh environments. With a 2-row configuration and thru-hole termination, it offers easy installation on your PCB. Each contact is plated with gold, guaranteeing excellent signal transmission and corrosion resistance. The loop bellow contact type and straight orientation further enhance connectivity. With 88 positions and a voltage rating of 700VAC, it's perfect for power and data-intensive systems. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to last. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on your board. Trust the ACC44DCKD for secure and efficient PCB connections in aerospace, telecommunications, and industrial applications.