ACC44DCKH

Heilind Number:SULACC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DCKH

Detailed Description

Introducing the ACC44DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliability in harsh environments. With a contact plating of gold, it guarantees excellent conductivity and signal integrity. The two-row design with 88 positions allows for versatile connectivity options. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial settings. The straight orientation and clearance hole mount type make installation easy and efficient. With a pitch of 2.54mm (.1in) and a termination method of thru-hole, it offers secure and stable connections. Whether in aerospace, telecommunications, or other hi-rel industries, the ACC44DCKH delivers optimal performance.