ACC44DCKI-S288

Heilind Number:SULACC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DCKI-S288

Detailed Description

Introducing SKU ACC44DCKI-S288, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 88 positions, it offers ample connectivity for complex circuitry. The threaded mounting and card extender termination method guarantee secure installation. With a contact type of Loop Bellow and gold plating, signal transmission is efficient and stable, even at a voltage of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the ACC44DCKIS288 for your critical connectivity needs.