| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DCKN-S288 |
ACC44DCKN-S288
| Heilind Number: | SULACC44DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC44DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows featuring 88 positions, this connector offers seamless connectivity in complex electronic systems. Its contact material, made of beryllium copper with gold plating, ensures superior conductivity and longevity. The loop bellow contact type and card extender termination method provide reliable signal transmission. Operating within a wide temperature range of -65 to 150°C and rated for up to 700VAC, this connector is ideal for use in harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the ACC44DCKN-S288 for secure and efficient board-to-board connections.

