ACC44DCKS-S288

Heilind Number:SULACC44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DCKS-S288

Detailed Description

Introducing the ACC44DCKS-S288 PCB Connector, a high-performance component designed for seamless board-to-board connectivity. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 88 positions each, it offers ample connectivity options for your electronic devices. The side hole mount and card extender termination method make installation a breeze, while the loop bellow contact type and gold plating guarantee reliable and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space while delivering top-notch performance. Trust in the ACC44DCKS-S288 for all your PCB connection needs.