| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DCKS |
ACC44DCKS
| Heilind Number: | SULACC44DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACC44DCKS Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features PPS & Beryllium Copper construction, ensuring durability and reliable signal transmission. With a straight orientation and side hole mount type, it offers easy installation onto PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for diverse environments. With 88 positions and a 2.54mm pitch, it allows for efficient board-to-board connections. Ideal for industrial and commercial use, the ACC44DCKS guarantees high performance and long-term reliability.

