ACC44DCKT

Heilind Number:SULACC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DCKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DCKT

Detailed Description

Introducing the ACC44DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 88 gold-plated contact positions in a dual-row configuration, this connector ensures reliable signal transmission in even the most challenging environments. The contact material, beryllium copper, offers superior conductivity and durability, while the termination method of threaded thru-hole mounting guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, the ACC44DCKT is built to withstand harsh conditions. Its straight orientation and loop bellow contact type further enhance its versatility. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional performance. Elevate your connectivity solutions with the ACC44DCKT.