ACC44DETH

Heilind Number:SULACC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DETH

Detailed Description

Introducing the ACC44DETH PCB Connector, a high-performance component designed for demanding electronic applications. Featuring two rows with a total of 88 positions, this female connector is perfect for connecting printed circuit boards with ease and precision. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is thru-hole, allowing for secure and stable mounting. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. The tail length of 5.08mm (.2 in) provides flexibility in installation. Certified for high reliability, this connector is essential for mission-critical systems. Upgrade your PCB connections with the ACC44DETH for unparalleled performance and durability.