ACC44DETN

Heilind Number:SULACC44DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DETN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DETN

Detailed Description

Introducing our ACC44DETN board-to-board PCB connector, designed for high-performance applications requiring reliable power and signal transmission. With a pitch of 2.54mm and a straight orientation, this connector features two rows of 44 female contacts, each made of durable beryllium copper with gold plating for optimal conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it ensures efficient power delivery. The cantilever contact type offers secure connections, while the termination method of thru hole mounting guarantees stability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for various environments. Measuring at a compact height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust in the ACC44DETN for seamless board-to-board connections in your next project.