ACC44DEYH

Heilind Number:SULACC44DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DEYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DEYH

Detailed Description

Introducing SKU ACC44DEYH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in power-intensive systems. The female connector has two rows with 88 positions, making it ideal for high-density PCB layouts. Its cantilever contact type and gold plating guarantee low contact resistance and long-term durability. The connector, with a pitch of 2.54mm, offers easy and secure mating. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating within a wide temperature range of -65 to 150°C, it is perfect for aerospace, military, and industrial applications. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, saves valuable board space. Its matte tin termination plating ensures solderability and RoHS compliance. Trust SKU ACC44DEYH for your critical interconnection needs.