ACC44DEYI

Heilind Number:SULACC44DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DEYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DEYI

Detailed Description

Introducing the ACC44DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in extreme operating conditions, with an impressive voltage rating of 700 VAC. With a compact design and straight orientation, it is perfect for space-constrained installations. The 88 contact positions, each plated with gold for optimal conductivity, guarantee seamless signal transmission. The termination method is through-hole, providing secure and durable mounting. Matte Tin plating further enhances the connector's longevity. With a pitch of 2.54mm and a tail length of 11.18mm, it offers flexibility in PCB layout. Suitable for various industries, including aerospace and telecommunications, the ACC44DEYI is the ideal choice for high-reliability applications.