ACC44DEYN

Heilind Number:SULACC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DEYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DEYN

Detailed Description

Introducing the ACC44DEYN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 88 female contacts, each made of durable beryllium copper with gold plating, it offers superior conductivity and corrosion resistance. The cantilever contact type and straight orientation make for easy and secure mating, while the termination method of thru-hole soldering guarantees a strong and lasting connection. Measuring 10.95 mm in height and 8.38 mm in width, with a pitch of 2.54 mm, this connector is compact yet efficient. Its matte tin termination plating is RoHS compliant, further enhancing its suitability for environmentally conscious applications. Trust the ACC44DEYN for seamless and dependable board-to-board connections in your next project.