ACC44DRAN-S93

Heilind Number:SULACC44DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC44DRAN-S93

Detailed Description

Introducing the ACC44DRAN-S93, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows and a pitch of 2.54mm, it offers 88 positions for versatile usage. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its Full Bellow contact type and right-angle orientation provide ease of use in various setups. With a wide operating temperature range of -65 to 150°C and termination plating of Matte Tin, it is ideal for board-to-board and card edge connections. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet efficient. Trust the ACC44DRAN-S93 for your connectivity needs in aerospace, defense, and other critical applications.