| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULACC44DRAN |
ACC44DRAN
| Heilind Number: | SULACC44DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC44DRAN, a high-quality board-to-board PCB connector perfect for demanding industrial applications. Designed with PPS and Beryllium Copper materials, this connector ensures superior durability and performance. Featuring a 2.54mm pitch and a right-angle orientation, it offers efficient and space-saving connectivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees reliable operation even in harsh environments. The 88 gold-plated contacts with full bellow design provide excellent conductivity and signal integrity. The termination method is thru-hole, with matte tin plating for secure attachment to the PCB. Compact yet robust, the ACC44DRAN is a top choice for mission-critical electronic systems.

