ACC44DRAS-S93

Heilind Number:SULACC44DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRAS-S93

Detailed Description

Introducing the ACC44DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in), accommodating a total of 88 positions for secure and reliable connectivity. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and performance. The contact plating of gold ensures optimal signal transmission, while the termination method of thru hole with side hole mount type guarantees easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The right-angle orientation and compact dimensions of 10.95mm (.431in) height and .4in (10.16mm) width make it ideal for space-constrained applications. Trust in the ACC44DRASS93 for robust and efficient board-to-board connections.