ACC44DRAS

Heilind Number:SULACC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRAS

Detailed Description

Introducing the ACC44DRAS, a high-performance PCB connector designed for reliable power and signal transmission. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and efficient conductivity. Featuring a 2-row female interface with a side hole mount type and thru-hole termination method, it offers easy installation on circuit boards. The 88 gold-plated contacts, made of Beryllium Copper, guarantee optimal signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The connector's full bellow contact type and right-angle orientation further enhance connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. With a tail length of 3.18mm and a compact design measuring 10.95mm in height and 10.16mm in width, it offers versatility in PCB layouts. The termination plating of Matte Tin ensures long-term reliability. The ACC44DRAS is part of our extensive range of Board-to-Board and Card Edge connectors, making it a perfect choice for demanding electronic systems.