ACC44DREH

Heilind Number:SULACC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DREH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DREH

Detailed Description

The ACC44DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it offers reliable power transmission. The female connector has two rows with a 2.54mm pitch, accommodating 88 positions. Its clearance hole mount type and eyelet termination method provide secure attachment. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and .225-inch tail length offer easy installation. Measuring 10.95mm in height and .4 inches in width, it is compact yet efficient. The termination plating is matte tin, ensuring corrosion resistance. Ideal for hi-rel applications, the ACC44DREH connector is a reliable choice for your connectivity needs.