ACC44DREI

Heilind Number:SULACC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DREI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DREI

Detailed Description

Introducing the ACC44DREI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With two rows of 88 positions each, it allows for versatile board-to-board connections. The connector's straight orientation and full bellow contact type further enhance its functionality. Operating temperature range of -65 to 150 °C ensures performance in extreme conditions. Matte Tin termination plating adds to its durability. Ideal for high-reliability applications, the ACC44DREI is a top choice for aerospace, military, and industrial systems.