ACC44DREN-S13

Heilind Number:SULACC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DREN-S13

Detailed Description

The ACC44DREN-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 2 rows with 88 positions, allowing for versatile connectivity options. Its termination method is through a card extender, with contact material and plating of Beryllium Copper and Gold respectively, ensuring excellent conductivity. The connector has a pitch of 2.54mm and operates in a wide temperature range from -65 to 150°C. With a straddle orientation and a compact size of 10.95mm height and 10.16mm width, it is ideal for space-constrained applications. The connector is also RoHS compliant with matte tin termination plating, making it environmentally friendly. Perfect for use in telecommunications, aerospace, and industrial equipment, the ACC44DREN-S13 is a reliable choice for your connectivity needs.