ACC44DREN-S93

Heilind Number:SULACC44DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC44DREN-S93

Detailed Description

The ACC44DREN-S93 is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a contact plating of gold and termination plating of matte tin, it ensures efficient signal transfer. The Full Bellow contact type and straight orientation provide secure connections, while the eyelet termination method offers easy installation. With a pitch of 2.54mm and 88 positions across 2 rows, it allows for precise PCB connections. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC44DREN-S93 for robust and efficient board-to-board connectivity in your projects.