ACC44DREN

Heilind Number:SULACC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DREN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DREN

Detailed Description

ACC44DREN features a high-performance female connector designed for precision connectivity in electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal signal transmission with a current rating of 3A and voltage tolerance of 700VAC. With two rows and 88 positions, it offers versatile connectivity options. The termination method of eyelet and contact plating of gold guarantee reliable and durable performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Featuring a straight orientation, the connector has a compact design with a height of 10.95mm and width of 10.16mm. Ideal for board-to-board and card edge connections, it is a crucial component for high-reliability electronic systems. Trust in the ACC44DREN for seamless and efficient connectivity in your projects.