ACC44DRES-S13

Heilind Number:SULACC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRES-S13

Detailed Description

Introducing ACC44DRES-S13, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a 2-row, 88-position layout with a pitch of 2.54mm, it offers versatile connectivity options. The female gender and side hole mount type make it easy to integrate into your system. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The full bellow contact type, gold-plated Beryllium Copper contacts, and matte tin termination plating ensure optimal signal integrity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation, compact dimensions of 10.95mm in height and 10.16mm in width, and .21in tail length provide flexibility in installation. Ideal for hi-rel applications, it meets the highest standards for performance and reliability in board-to-board and card edge connections. Upgrade your connectivity solutions with the ACC44DRESS13 connector.